1N3673RA
Description: Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4,

Overview of 1N3673RA by Advanced Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N3673RA by Advanced Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3673RA by Advanced Semiconductor Inc

1N3673RA
Advanced Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.3 V
JEDEC-95 Code
DO-4
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
240 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
12 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 1N3673RA
    Advanced Semiconductor Inc
    Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4,
    VS

Alternate Parts for 1N3673RA

This table gives cross-reference parts and alternative options found for 1N3673RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3673RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3673RA Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4, International Semiconductor Inc 1N3673RA vs 1N3673RA
Part Number Description Manufacturer Compare
JANTXV1N3673AE3 Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Microsemi Corporation 1N3673RA vs JANTXV1N3673AE3
1N3673RA Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4, International Semiconductor Inc 1N3673RA vs 1N3673RA
1N3673 Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4, METAL PACKAGE-1 SEMIKRON 1N3673RA vs 1N3673
1N3673A Diode Switching 1KV 22A 2-Pin DO-4 New Jersey Semiconductor Products Inc 1N3673RA vs 1N3673A
1N4510 Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4, Semitronics Corp 1N3673RA vs 1N4510
1N3673A 1000V 12A Silicon Standard Recovery Rectifier in DO-4 Package GeneSic Semiconductor Inc 1N3673RA vs 1N3673A
JAN1N3673AE3 Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Microsemi Corporation 1N3673RA vs JAN1N3673AE3
JANTX1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Semitronics Corp 1N3673RA vs JANTX1N3673A
1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4 International Semiconductor Inc 1N3673RA vs 1N3673A
JANTX1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA Microchip Technology Inc 1N3673RA vs JANTX1N3673A

Related Parts for 1N3673RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3673RA by Advanced Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3673RA by Advanced Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N3673RA would you like to use for your alert(s)?
  • Please alert me when 1N3673RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3673RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3673RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3673RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3673RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3673RA by Advanced Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: