Datasheets
1N4510 by:

Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4,

Part Details for 1N4510 by Semitronics Corp

Overview of 1N4510 by Semitronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N4510

1N4510 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4510 Part Data Attributes

1N4510 Semitronics Corp
Buy Now Datasheet
Compare Parts:
1N4510 Semitronics Corp Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SEMITRONICS CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application POWER
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 240 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Output Current-Max 12 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER

Alternate Parts for 1N4510

This table gives cross-reference parts and alternative options found for 1N4510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTXV1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA Microchip Technology Inc 1N4510 vs JANTXV1N3673A
JAN1N3673AE3 Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Microsemi Corporation 1N4510 vs JAN1N3673AE3
JAN1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA Microchip Technology Inc 1N4510 vs JAN1N3673A
1N3673A Diode Switching 1KV 22A 2-Pin DO-4 New Jersey Semiconductor Products Inc 1N4510 vs 1N3673A
1N3673A 1000V 12A Silicon Standard Recovery Rectifier in DO-4 Package GeneSic Semiconductor Inc 1N4510 vs 1N3673A
JANTXV1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Semitronics Corp 1N4510 vs JANTXV1N3673A
JANTX1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Semitronics Corp 1N4510 vs JANTX1N3673A
JANTX1N3673AE3 Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Microsemi Corporation 1N4510 vs JANTX1N3673AE3
VS-1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Vishay Intertechnologies 1N4510 vs VS-1N3673A
1N3673RA Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4, Advanced Semiconductor Inc 1N4510 vs 1N3673RA

1N4510 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4510 by Semitronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4510 by Semitronics Corp

  • Please alert me when 1N4510 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4510 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4510 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4510 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4510.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4510 by Semitronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: