Part Details for 1N3821A-PBF by Digitron Semiconductors
Overview of 1N3821A-PBF by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N3821A-PBF
1N3821A-PBF CAD Models
1N3821A-PBF Part Data Attributes
|
1N3821A-PBF
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N3821A-PBF
Digitron Semiconductors
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 76 mA |
Alternate Parts for 1N3821A-PBF
This table gives cross-reference parts and alternative options found for 1N3821A-PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3821A-PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4728A-G_R2_10001 | Zener Diode | PanJit Semiconductor | 1N3821A-PBF vs 1N4728A-G_R2_10001 |
1N4728A | Zener Diode | Secos Corporation | 1N3821A-PBF vs 1N4728A |
1N3821A | Zener Diode | Digitron Semiconductors | 1N3821A-PBF vs 1N3821A |
1N4728A-G_B0_10001 | Zener Diode | PanJit Semiconductor | 1N3821A-PBF vs 1N4728A-G_B0_10001 |
1N3821AHR | Zener Diode | Digitron Semiconductors | 1N3821A-PBF vs 1N3821AHR |
1N4728A | Zener Diode | Daco Semiconductor Co Ltd | 1N3821A-PBF vs 1N4728A |
1N4728A-G_AY_10001 | Zener Diode | PanJit Semiconductor | 1N3821A-PBF vs 1N4728A-G_AY_10001 |
1N4728ATA | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Sangdest Microelectronics (Nanjing) Co Ltd | 1N3821A-PBF vs 1N4728ATA |