Part Details for 1N4001 by SPC Multicomp
Overview of 1N4001 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8770
|
Newark | Diode, Standard Recovery, 1A, 50V, Do-204Al-2, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:30A, No. Of Pins:2Pinsrohs Compliant: Yes |Multicomp Pro 1N4001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1813 |
|
$0.0280 / $0.1320 | Buy Now |
DISTI #
65W8771
|
Newark | Diode, Standard Recovery, 1A, 50V, Do-204Al-2, Full Reel, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:30A Rohs Compliant: Yes |Multicomp Pro 1N4001 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 65000 |
|
$0.0100 / $0.0240 | Buy Now |
DISTI #
2306348
|
element14 Asia-Pacific | DIODE, STANDARD RECOVERY, 1A, 50V, DO-204AL-2, FULL REEL RoHS: Compliant Min Qty: 5000 Container: Reel | 65000 |
|
$0.0176 / $0.0294 | Buy Now |
DISTI #
2306346
|
element14 Asia-Pacific | DIODE, STANDARD RECOVERY, 1A, 50V, DO-204AL-2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1813 |
|
$0.0301 / $0.1396 | Buy Now |
DISTI #
4245041
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 50V, 1A, DO-204AL RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0294 / $0.1029 | Buy Now |
DISTI #
9564993
|
element14 Asia-Pacific | DIODE, STANDARD, 1A, 50V, DO-41 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0162 / $0.0661 | Buy Now |
DISTI #
4245041RL
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 50V, 1A, DO-204AL RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0294 / $0.0588 | Buy Now |
DISTI #
9564993RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0154 / $0.0353 | Buy Now |
DISTI #
2675791
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0176 / $0.0749 | Buy Now |
DISTI #
2306348
|
Farnell | DIODE, STANDARD RECOVERY, 1A, 50V, DO-204AL-2, FULL REEL RoHS: Compliant Min Qty: 5000 Lead time: 15 Weeks, 6 Days Container: Reel | 65000 |
|
$0.0150 / $0.0279 | Buy Now |
Part Details for 1N4001
1N4001 CAD Models
1N4001 Part Data Attributes
|
1N4001
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N4001
SPC Multicomp
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4001
This table gives cross-reference parts and alternative options found for 1N4001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER108H03 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4001 vs HER108H03 |
RL101V34 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Diodes Incorporated | 1N4001 vs RL101V34 |
JAN1N3614 | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Unitrode Corp (RETIRED) | 1N4001 vs JAN1N3614 |
MBR150-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, DO-41, 2 PIN | Sensitron Semiconductors | 1N4001 vs MBR150-T3 |
1A1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4001 vs 1A1 |
1N4001-13 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Diodes Incorporated | 1N4001 vs 1N4001-13 |
1N3957 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2 | Microsemi Corporation | 1N4001 vs 1N3957 |
1N4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN | Diotec Semiconductor AG | 1N4001 vs 1N4001 |
1A1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1N4001 vs 1A1G |
HER108H04 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4001 vs HER108H04 |