Part Details for 1N4148,116 by NXP Semiconductors
Overview of 1N4148,116 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148,116
1N4148,116 CAD Models
1N4148,116 Part Data Attributes
|
1N4148,116
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4148,116
NXP Semiconductors
1N4148; 1N4448 - High-speed diodes AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4148,116
This table gives cross-reference parts and alternative options found for 1N4148,116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148,116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4148 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4148,116 vs JANTX1N4148 |
JANTXV1N4148 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | 1N4148,116 vs JANTXV1N4148 |
JAN1N4148 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4148,116 vs JAN1N4148 |
1N4148TR | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4148,116 vs 1N4148TR |
1N4148-TR | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | 1N4148,116 vs 1N4148-TR |
1N4148-T3 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4148,116 vs 1N4148-T3 |
1N4148 | Rectifier Diode, 1 Element, Silicon, DO-35 | Baneasa SA | 1N4148,116 vs 1N4148 |
1N4148,143 | 1N4148; 1N4448 - High-speed diodes@en-us AXIAL 2-Pin | Nexperia | 1N4148,116 vs 1N4148,143 |
JAN1N4148 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | 1N4148,116 vs JAN1N4148 |
1N4148-B | Rectifier Diode, 1 Element, Silicon | Diodes Incorporated | 1N4148,116 vs 1N4148-B |