There are no models available for this part yet.
Overview of 1N4148CSM-JQRS by TT Electronics Power and Hybrid / Semelab Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1N4148CSM-JQRS by TT Electronics Power and Hybrid / Semelab Limited
Part Data Attributes for 1N4148CSM-JQRS by TT Electronics Power and Hybrid / Semelab Limited
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMELAB LTD
|
Package Description
|
R-CDSO-N3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-CDSO-N3
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.385 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Reverse Recovery Time-Max
|
0.005 µs
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for 1N4148CSM-JQRS
This table gives cross-reference parts and alternative options found for 1N4148CSM-JQRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148CSM-JQRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD914B | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon | International Semiconductor Inc | 1N4148CSM-JQRS vs MMBD914B |
BAS716F2 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4148CSM-JQRS vs BAS716F2 |
1N4148D2A-JQRS.L1DM | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N4148CSM-JQRS vs 1N4148D2A-JQRS.L1DM |
TCMBD914 | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | 1N4148CSM-JQRS vs TCMBD914 |
1N4148CSM-JQRS.SEM | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | 1N4148CSM-JQRS vs 1N4148CSM-JQRS.SEM |
1N4148CSM-JQRS.DA | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, LCC1-3 | TT Electronics Resistors | 1N4148CSM-JQRS vs 1N4148CSM-JQRS.DA |
S-LBAS16HT1G | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | 1N4148CSM-JQRS vs S-LBAS16HT1G |
S-LBAS16HT3G | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | 1N4148CSM-JQRS vs S-LBAS16HT3G |
1N4148D2A-JQRS.SEM | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N4148CSM-JQRS vs 1N4148D2A-JQRS.SEM |
1N4148UB2 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N4148CSM-JQRS vs 1N4148UB2 |