Part Details for 1N4148D2A-JQRS.XRAY by TT Electronics Resistors
Overview of 1N4148D2A-JQRS.XRAY by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148D2A-JQRS.XRAY
1N4148D2A-JQRS.XRAY CAD Models
1N4148D2A-JQRS.XRAY Part Data Attributes:
|
1N4148D2A-JQRS.XRAY
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N4148D2A-JQRS.XRAY
TT Electronics Resistors
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 1N4148D2A-JQRS.XRAY
This table gives cross-reference parts and alternative options found for 1N4148D2A-JQRS.XRAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148D2A-JQRS.XRAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD914B | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon | International Semiconductor Inc | 1N4148D2A-JQRS.XRAY vs MMBD914B |
LL4150 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | 1N4148D2A-JQRS.XRAY vs LL4150 |
1N4148CSM-JQRS.SEM | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | 1N4148D2A-JQRS.XRAY vs 1N4148CSM-JQRS.SEM |
1N4148D2A-JQRS.L3D | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N4148D2A-JQRS.XRAY vs 1N4148D2A-JQRS.L3D |
1N4148D2B-JQRS | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | 1N4148D2A-JQRS.XRAY vs 1N4148D2B-JQRS |
1N4148D2A-JQRS.CVP | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N4148D2A-JQRS.XRAY vs 1N4148D2A-JQRS.CVP |
1N4148D2B-JQRS.SS | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N4148D2A-JQRS.XRAY vs 1N4148D2B-JQRS.SS |
1N4148D2B-JQRS.L1DE | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | 1N4148D2A-JQRS.XRAY vs 1N4148D2B-JQRS.L1DE |
1N4148CSM-JQRS.SS | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | 1N4148D2A-JQRS.XRAY vs 1N4148CSM-JQRS.SS |
1N4148D2A-JQRS.GRPB | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N4148D2A-JQRS.XRAY vs 1N4148D2A-JQRS.GRPB |