Part Details for 1N4148PS by New Jersey Semiconductor Products Inc
Overview of 1N4148PS by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148PS
1N4148PS CAD Models
1N4148PS Part Data Attributes
|
1N4148PS
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N4148PS
New Jersey Semiconductor Products Inc
Diode Small Signal Switching 100V 0.15A Automotive 2-Pin DO-35 T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.075 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148PS
This table gives cross-reference parts and alternative options found for 1N4148PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | 1N4148PS vs MMBD4148W |
MMBD4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | Hitano Enterprise Corp | 1N4148PS vs MMBD4448 |
MMBD4448TS_R2_00001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148PS vs MMBD4448TS_R2_00001 |
CDSUC4148-HF | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-523F, 2 PIN | Comchip Technology Corporation Ltd | 1N4148PS vs CDSUC4148-HF |
MMBD4448-H | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | 1N4148PS vs MMBD4448-H |
TS4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Taiwan Semiconductor | 1N4148PS vs TS4148 |
MMBD4148TS_R1_00001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148PS vs MMBD4148TS_R1_00001 |
1N4148WTF2 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4148PS vs 1N4148WTF2 |
MMBD4448TS_R1_00001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148PS vs MMBD4448TS_R1_00001 |
1N4448WSR9G | Rectifier Diode, | Taiwan Semiconductor | 1N4148PS vs 1N4448WSR9G |