Part Details for 1N4148W-7-F-W by Diodes Incorporated
Results Overview of 1N4148W-7-F-W by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4148W-7-F-W Information
1N4148W-7-F-W by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 1N4148WS | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.25 A, 2 in 1, SOD-323 | |
| 1N4148WT | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.25 A, SOD-523 |
Price & Stock for 1N4148W-7-F-W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31-1N4148W-7-F-WCT-ND
|
DigiKey | DIODE STANDARD 100V 150MA SOD123 Min Qty: 1 Lead time: 40 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3000 In Stock |
|
$0.0153 / $0.1000 | Buy Now |
|
DISTI #
1N4148W-7-F-W
|
Avnet Americas | FAST SWITCHING DIODE SOD123 T&R 3K - Tape and Reel (Alt: 1N4148W-7-F-W) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0166 / $0.0169 | Buy Now |
|
DISTI #
621-1N4148W-7-F-W
|
Mouser Electronics | Small Signal Switching Diodes Fast Switching Diode SOD123 T&R 3K RoHS: Compliant | 0 |
|
$0.0210 / $0.1600 | Order Now |
|
|
Future Electronics | 1N4148W Series 2 A 100 V 400 mW Surface Mount Fast Switching Diode - SOD-123 RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.0084 / $0.0095 | Buy Now |