Part Details for 1N4148WS-G3-18 by Vishay Intertechnologies
Overview of 1N4148WS-G3-18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WS-G3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6128
|
Newark | Switching Diode Genpurp Sod323 |Vishay 1N4148WS-G3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
1N4148WS-G3-18
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1N4148WS-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0278 / $0.0353 | Buy Now |
DISTI #
78-1N4148WS-G3-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100 Volt 350mA 4ns RoHS: Compliant | 24097 |
|
$0.0270 / $0.2400 | Buy Now |
DISTI #
1N4148WS-G3-18
|
TTI | Diodes - General Purpose, Power, Switching 100 Volt 350mA 4ns RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0258 / $0.0273 | Buy Now |
DISTI #
1N4148WS-G3-18
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1N4148WS-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0278 / $0.0353 | Buy Now |
DISTI #
1N4148WS-G3-18
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1N4148WS-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0278 / $0.0353 | Buy Now |
|
CHIPMALL.COM LIMITED | 75V 1.2V@100mA 4ns 150mA SOD-323 Switching Diode ROHS | 4390 |
|
$0.0768 / $0.1387 | Buy Now |
|
Chips Pulse Industry Limited | SOD-323 Switching Diode ROHS Purchase Online, Ship Immediately | 5268 |
|
$0.0706 / $0.0946 | Buy Now |
DISTI #
1N4148WS-G3-18
|
EBV Elektronik | Diode Small Signal Switching 100V 150mA 2-Pin SOD-323 T/R (Alt: 1N4148WS-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 75V 1.2V100mA 4ns 150mA SOD-323 Switching Diode ROHS | 4390 |
|
$0.0784 / $0.1415 | Buy Now |
Part Details for 1N4148WS-G3-18
1N4148WS-G3-18 CAD Models
1N4148WS-G3-18 Part Data Attributes
|
1N4148WS-G3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4148WS-G3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4148WS-G3-18
This table gives cross-reference parts and alternative options found for 1N4148WS-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WS-V-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N4148WS-G3-18 vs 1N4148WS-V-GS18 |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | DC Components Co Ltd | 1N4148WS-G3-18 vs 1N4148WS |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1N4148WS-G3-18 vs 1N4148WS |
1N4148WS-HG3-08 | Rectifier Diode, | Vishay Intertechnologies | 1N4148WS-G3-18 vs 1N4148WS-HG3-08 |
MMDL914T3G | 100 V 200 mA High Speed Switching Diode, SOD-323 2 LEAD, 10000-REEL | onsemi | 1N4148WS-G3-18 vs MMDL914T3G |
1N4148WSQ-13-F | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Diodes Incorporated | 1N4148WS-G3-18 vs 1N4148WSQ-13-F |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOD-323F, 2 PIN | Formosa Microsemi Co Ltd | 1N4148WS-G3-18 vs 1N4148WS |
1N4148WSTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4148WS-G3-18 vs 1N4148WSTR |
1N4148WS-H | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, SOD-323F, 2 PIN | Formosa Microsemi Co Ltd | 1N4148WS-G3-18 vs 1N4148WS-H |
1N4148WS-HG3-18 | Rectifier Diode, | Vishay Intertechnologies | 1N4148WS-G3-18 vs 1N4148WS-HG3-18 |