Part Details for 1N4151W-HE3-08 by Vishay Intertechnologies
Results Overview of 1N4151W-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4151W-HE3-08 Information
1N4151W-HE3-08 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4151W-HE3-08
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
09X6141
|
Newark | Switching Diode Genpurp Sod123 |Vishay 1N4151W-HE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0410 / $0.0540 | Buy Now |
|
DISTI #
78-1N4151W-HE3-08
|
Mouser Electronics | Small Signal Switching Diodes 75 Volt 500mA 2ns RoHS: Compliant | 15070 |
|
$0.0330 / $0.2700 | Buy Now |
US Tariff Estimator: 1N4151W-HE3-08 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4151W-HE3-08
1N4151W-HE3-08 Part Data Attributes
|
|
1N4151W-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4151W-HE3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant Package-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Factory Lead Time | 111 Weeks | |
| Application | General Purpose | |
| Case Connection | Unspecified | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 0.5 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Dissipation-Max | 0.41 W | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 75 V | |
| Reverse Recovery Time-Max | 0.004 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for 1N4151W-HE3-08
This table gives cross-reference parts and alternative options found for 1N4151W-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4151W-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4151W-GT1 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.15A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | 1N4151W-HE3-08 vs 1N4151W-GT1 |
| 1N4151W-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.15A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | 1N4151W-HE3-08 vs 1N4151W-G |
| 1N4151W-E3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | 1N4151W-HE3-08 vs 1N4151W-E3-18 |
1N4151W-HE3-08 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N4151W-HE3-08 is 260°C (500°F) for 10 seconds, with a peak temperature of 240°C (464°F) for 5 seconds.
-
Yes, the 1N4151W-HE3-08 is a high-speed diode with a switching time of 4 ns, making it suitable for high-frequency applications up to 1 GHz.
-
The maximum allowable voltage for the 1N4151W-HE3-08 is 100 V, with a repetitive peak reverse voltage of 50 V.
-
Yes, the 1N4151W-HE3-08 diode is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical junction capacitance of the 1N4151W-HE3-08 is 2 pF, which is relatively low and suitable for high-frequency applications.