Part Details for 1N4151WS-E3-18 by Vishay Intertechnologies
Results Overview of 1N4151WS-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4151WS-E3-18 Information
1N4151WS-E3-18 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4151WS-E3-18
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
09X6144
|
Newark | Switching Diode Genpurp Sod323 |Vishay 1N4151WS-E3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0370 / $0.0490 | Buy Now |
|
DISTI #
1N4151WS-E3-18
|
Avnet Americas | - Tape and Reel (Alt: 1N4151WS-E3-18) COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0212 / $0.0229 | Buy Now |
|
DISTI #
78-1N4151WS-E3-18
|
Mouser Electronics | Small Signal Switching Diodes 75volt 500mA 2ns RoHS: Compliant | 17471 |
|
$0.0230 / $0.1200 | Buy Now |
|
DISTI #
V72:2272_09181504
|
Arrow Electronics | Diode Small Signal Switching 75V 0.25A 2-Pin SOD-323 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2307 Container: Cut Strips | Americas - 9873 |
|
$0.0095 / $0.0516 | Buy Now |
|
DISTI #
66679605
|
Verical | Diode Small Signal Switching 75V 0.25A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 256 Package Multiple: 1 Date Code: 2307 | Americas - 9873 |
|
$0.0095 / $0.0329 | Buy Now |
|
DISTI #
69060189
|
Verical | Diode Small Signal Switching 75V 0.25A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1397 Package Multiple: 1 Date Code: 2307 | Americas - 3409 |
|
$0.0369 | Buy Now |
|
DISTI #
1N4151WS-E3-18
|
TTI | Small Signal Switching Diodes 75volt 500mA 2ns RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0225 | Buy Now |
|
DISTI #
V72:2272_09181504
|
Arrow Electronics | Diode Small Signal Switching 75V 0.25A 2-Pin SOD-323 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2307 Container: Cut Strips | Americas - 9873 |
|
$0.0095 / $0.0516 | Buy Now |
|
DISTI #
66679605
|
Verical | Diode Small Signal Switching 75V 0.25A 2-Pin SOD-323 T/R COO: China RoHS: Compliant Min Qty: 256 Package Multiple: 1 Date Code: 2307 | Americas - 9873 |
|
$0.0095 / $0.0329 | Buy Now |
|
DISTI #
69060189
|
Verical | Diode Small Signal Switching 75V 0.25A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1397 Package Multiple: 1 Date Code: 2307 | Americas - 3409 |
|
$0.0369 | Buy Now |
US Tariff Estimator: 1N4151WS-E3-18 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4151WS-E3-18
1N4151WS-E3-18 Part Data Attributes
|
|
1N4151WS-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4151WS-E3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Factory Lead Time | 11 Weeks | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 0.5 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Dissipation-Max | 0.2 W | |
| Rep Pk Reverse Voltage-Max | 75 V | |
| Reverse Recovery Time-Max | 0.004 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for 1N4151WS-E3-18
This table gives cross-reference parts and alternative options found for 1N4151WS-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4151WS-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4151WS-E3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | 1N4151WS-E3-18 vs 1N4151WS-E3-08 |
1N4151WS-E3-18 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N4151WS-E3-18 is 260°C (500°F) for 10 seconds maximum.
-
Yes, the 1N4151WS-E3-18 is a high-speed switching diode with a fast recovery time, making it suitable for high-frequency applications up to 1 GHz.
-
The maximum allowable power dissipation for the 1N4151WS-E3-18 is 500 mW.
-
Yes, the 1N4151WS-E3-18 diode is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The storage temperature range for the 1N4151WS-E3-18 is -65°C to 150°C (-85°F to 302°F).