There are no models available for this part yet.
Overview of 1N4154#N/A by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for 1N4154#N/A by Central Semiconductor Corp
Part Data Attributes for 1N4154#N/A by Central Semiconductor Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
O-XALF-W2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
FAST RECOVERY
|
Breakdown Voltage-Min
|
35 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
1 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.15 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.5 W
|
Rep Pk Reverse Voltage-Max
|
35 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Recovery Time-Max
|
0.004 µs
|
Reverse Test Voltage
|
25 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N4154#N/A
This table gives cross-reference parts and alternative options found for 1N4154#N/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4154#N/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4154 | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM) | Littelfuse Inc | 1N4154#N/A vs 1N4154 |
1N4154 | Rectifier Diode | Shenzhen Yixinsemi Electronics Co Ltd | 1N4154#N/A vs 1N4154 |
1N4154 | SILICON, SIGNAL DIODE | onsemi | 1N4154#N/A vs 1N4154 |
1N4154 | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM) | General Diode Corp | 1N4154#N/A vs 1N4154 |
1N4154 | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM) | Kuwait Semiconductor Co Ltd | 1N4154#N/A vs 1N4154 |
1N4154 | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | 1N4154#N/A vs 1N4154 |
1N4154 | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM) | Semiconductors Inc | 1N4154#N/A vs 1N4154 |
1N4154 | Rectifier Diode, | NTE Electronics Inc | 1N4154#N/A vs 1N4154 |
1N4154 | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM), | SynSemi Inc | 1N4154#N/A vs 1N4154 |
1N4154 | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM) | PRO-AN Electronic Co Ltd | 1N4154#N/A vs 1N4154 |