Part Details for 1N4157-TR by Microsemi Corporation
Overview of 1N4157-TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for 1N4157-TR
1N4157-TR CAD Models
1N4157-TR Part Data Attributes:
|
1N4157-TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4157-TR
Microsemi Corporation
Stabistor Diode, Silicon, DO-35, SILICON, STABISTOR DIODE, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | O-GALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 2.66 V | |
Forward Voltage-Min (VF) | 2.36 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-GALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4157-TR
This table gives cross-reference parts and alternative options found for 1N4157-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4157-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN4157TR | Stabistor Diode, 2.66V V(FM), Silicon, DO-35 | Central Semiconductor Corp | 1N4157-TR vs CN4157TR |
1N4157 | Stabistor Diode, 2.66V V(FM), Silicon, DO-35, DO-35, 2 PIN | International Semiconductor Inc | 1N4157-TR vs 1N4157 |
1N4157 | Stabistor Diode, 2.66V V(FM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4157-TR vs 1N4157 |
1N4157 | Stabistor Diode, 2.66V V(FM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | American Power Devices Inc | 1N4157-TR vs 1N4157 |
CN4157TIN/LEAD | Stabistor Diode, | Central Semiconductor Corp | 1N4157-TR vs CN4157TIN/LEAD |
CN4157TRLEADFREE | Stabistor Diode, 2.66V V(FM), Silicon, DO-35 | Central Semiconductor Corp | 1N4157-TR vs CN4157TRLEADFREE |
1N4157 | Stabistor Diode, 2.66V V(FM), Silicon, | Unitrode Corp (RETIRED) | 1N4157-TR vs 1N4157 |
1N4157 | Stabistor Diode, 2.32V V(FM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | 1N4157-TR vs 1N4157 |