Part Details for 1N415CM by Massachusetts Bay Technologies
Overview of 1N415CM by Massachusetts Bay Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N415CM
1N415CM CAD Models
1N415CM Part Data Attributes
|
1N415CM
Massachusetts Bay Technologies
Buy Now
Datasheet
|
Compare Parts:
1N415CM
Massachusetts Bay Technologies
Mixer Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASSACHUSETTS BAY TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Type | MIXER DIODE |
Alternate Parts for 1N415CM
This table gives cross-reference parts and alternative options found for 1N415CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N415CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N415CM | Mixer Diode, X Band, 475ohm Z(V) Max, 9.5dB Noise Figure, Silicon, DO-23, HERMETIC SEALED, DO-23, 2 PIN | Advanced Semiconductor Inc | 1N415CM vs 1N415CM |