Part Details for 1N415G by TE Connectivity
Overview of 1N415G by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N415G
1N415G CAD Models
1N415G Part Data Attributes
|
1N415G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1N415G
TE Connectivity
SILICON,XBAND, MIXER DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | O-MUMW-N1 | |
Noise Figure-Max | 6.5 dB | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Pulsed Input Power-Max | 0.075 W | |
Pulsed Input Power-Min | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POINT CONTACT | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 1N415G
This table gives cross-reference parts and alternative options found for 1N415G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N415G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N415G | Microwave Mixer Diode, | Semigen Inc | 1N415G vs 1N415G |
1N415G | Mixer Diode, X Band, 465ohm Z(V) Max, 6.5dB Noise Figure, Silicon, DO-23, HERMETIC SEALED, DO-23, 2 PIN | Advanced Semiconductor Inc | 1N415G vs 1N415G |
1N415G | Mixer Diode | Massachusetts Bay Technologies | 1N415G vs 1N415G |