Part Details for 1N415HMR by Massachusetts Bay Technologies
Overview of 1N415HMR by Massachusetts Bay Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N415HMR
1N415HMR CAD Models
1N415HMR Part Data Attributes
|
1N415HMR
Massachusetts Bay Technologies
Buy Now
Datasheet
|
Compare Parts:
1N415HMR
Massachusetts Bay Technologies
Mixer Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASSACHUSETTS BAY TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW NOISE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | S BAND TO X BAND | |
Impedance-Max | 465 Ω | |
Impedance-Min | 335 Ω | |
Noise Figure-Max | 6 dB | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Technology | POINT CONTACT |
Alternate Parts for 1N415HMR
This table gives cross-reference parts and alternative options found for 1N415HMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N415HMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N415HMR | SILICON,XBAND, MIXER DIODE | TE Connectivity | 1N415HMR vs 1N415HMR |
1N415HMR | Microwave Mixer Diode, | Semigen Inc | 1N415HMR vs 1N415HMR |