1N4247
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon,

Overview of 1N4247 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N4247 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4247 by Harris Semiconductor

1N4247
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
TRANSIENT VOLTAGE PROTECTED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
25 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4247
    Harris Semiconductor
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon,
    VS

Alternate Parts for 1N4247

This table gives cross-reference parts and alternative options found for 1N4247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4946 Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, SIMILAR TO DO-41, 2 PIN Unitrode Corp (RETIRED) 1N4247 vs JANTX1N4946
JANTX1N4946 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN Micross Components 1N4247 vs JANTX1N4946
1N4946G Rectifier Diode, 1 Element, 1A, Silicon, DO-41, Surge Components Inc 1N4247 vs 1N4946G
1N4946-TP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4247 vs 1N4946-TP
1N4946G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp 1N4247 vs 1N4946G
JANTXV1N4946 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4247 vs JANTXV1N4946
1N4946GH03-4 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor 1N4247 vs 1N4946GH03-4
1N4946GM01 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor 1N4247 vs 1N4946GM01
1N4946GH02-5 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor 1N4247 vs 1N4946GH02-5
PG4005S_B0_00001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PanJit Semiconductor 1N4247 vs PG4005S_B0_00001
Part Number Description Manufacturer Compare
1N4247 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, Solid State Devices Inc (SSDI) 1N4247 vs 1N4247
1N4946E3 Rectifier Diode, Blank, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A PACKAGE-2 Microsemi Corporation 1N4247 vs 1N4946E3
1N4946 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE American Power Devices Inc 1N4247 vs 1N4946
RL105 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, A-405, 2 PIN Microsemi Corporation 1N4247 vs RL105
1F5 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Rectron Semiconductor 1N4247 vs 1F5
RU2 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 Sanken Electric Co Ltd 1N4247 vs RU2
1H6 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Rectron Semiconductor 1N4247 vs 1H6
1N4946-TP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4247 vs 1N4946-TP
1N4946GP-E3 DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors 1N4247 vs 1N4946GP-E3
RM1A Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, Allegro MicroSystems LLC 1N4247 vs RM1A

Related Parts for 1N4247

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4247 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4247 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of 1N4247 would you like to use for your alert(s)?
  • Please alert me when 1N4247 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4247 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4247 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4247 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4247.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4247 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: