Part Details for 1N4247 by Solid State Devices Inc (SSDI)
Overview of 1N4247 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N4247
1N4247 CAD Models
1N4247 Part Data Attributes
|
1N4247
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
1N4247
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 1 A | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO |
Alternate Parts for 1N4247
This table gives cross-reference parts and alternative options found for 1N4247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SR139-600T-32 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | ROHM Semiconductor | 1N4247 vs 1SR139-600T-32 |
1N4946GP-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, | Vishay Intertechnologies | 1N4247 vs 1N4946GP-E3/54 |
1A5G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1N4247 vs 1A5G |
1N4946GP-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4247 vs 1N4946GP-TP |
1N4946G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | 1N4247 vs 1N4946G |
1H6 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1N4247 vs 1H6 |
EM01A | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 | Sanken Electric Co Ltd | 1N4247 vs EM01A |
1N4247 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AP, GLASS PACKAGE-2 | International Semiconductor Inc | 1N4247 vs 1N4247 |
1N4946GP-E3 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | 1N4247 vs 1N4946GP-E3 |
RU2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | 1N4247 vs RU2 |