Part Details for 1N4247 by Semtech Corporation
Results Overview of 1N4247 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4247 Information
1N4247 by Semtech Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4247
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1N4247S-ND
|
DigiKey | DIODE STANDARD 600V 1A AXIAL Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
US Tariff Estimator: 1N4247 by Semtech Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4247
1N4247 Part Data Attributes
|
|
1N4247
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4247
Semtech Corporation
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Hermetic Sealed Package-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 25 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Recovery Time-Max | 2 µS | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for 1N4247
This table gives cross-reference parts and alternative options found for 1N4247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RL105N11 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | 1N4247 vs RL105N11 |
| RL105V31 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | 1N4247 vs RL105V31 |
| RL105V02 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | 1N4247 vs RL105V02 |
| JANTX1N4946 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4247 vs JANTX1N4946 |
| 1N4247TR | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | 1N4247 vs 1N4247TR |
| JANTXV1N4946 | Unitrode Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, SIMILAR TO DO-41, 2 PIN | 1N4247 vs JANTXV1N4946 |
| JANTXV1N4946 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | 1N4247 vs JANTXV1N4946 |
| RL105V11 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | 1N4247 vs RL105V11 |
| 1N4946-AP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4247 vs 1N4946-AP |
1N4247 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N4247 is -65°C to +175°C, although it can withstand storage temperatures up to +200°C.
-
The 1N4247 is a sensitive device and requires proper ESD protection during handling and assembly. Use anti-static wrist straps, mats, and packaging to prevent damage.
-
The 1N4247 can withstand surge currents up to 100A for 1ms, making it suitable for high-voltage and high-current applications.
-
Yes, the 1N4247 is suitable for high-frequency applications up to 1GHz due to its low capacitance and fast switching times.
-
Use a soldering iron with a temperature range of 200°C to 250°C, and ensure the soldering time is less than 3 seconds to prevent thermal damage.