Part Details for 1N4247 by Sensitron Semiconductors
Overview of 1N4247 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N4247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4247
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 1A 2-Pin Axial - Bulk (Alt: 1N4247) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6250 / $3.7500 | Buy Now |
Part Details for 1N4247
1N4247 CAD Models
1N4247 Part Data Attributes
|
1N4247
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4247
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS, 103, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 1988-02-05 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4247
This table gives cross-reference parts and alternative options found for 1N4247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL105GP-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1N4247 vs RL105GP-TP |
1F5-AP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1N4247 vs 1F5-AP |
JANTX1N4946 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | General Instrument Corp | 1N4247 vs JANTX1N4946 |
RL105F | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | 1N4247 vs RL105F |
JANTX1N4946 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | Micross Components | 1N4247 vs JANTX1N4946 |
RL105V03 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Diodes Incorporated | 1N4247 vs RL105V03 |
1N4946GP-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4247 vs 1N4946GP-TP |
JAN1N4946 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | General Instrument Corp | 1N4247 vs JAN1N4946 |
1N4946 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE | American Power Devices Inc | 1N4247 vs 1N4946 |
JAN1N4946 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | Semtech Corporation | 1N4247 vs JAN1N4946 |