There are no models available for this part yet.
Overview of 1SR139-600T-32 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC3360(0)-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SC3360(0)-T1B-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SC3360(0)-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Price & Stock for 1SR139-600T-32 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 A, 600 V, SILICON, SIGNAL DIODE | 9 |
|
$0.2814 | Buy Now |
CAD Models for 1SR139-600T-32 by ROHM Semiconductor
Part Data Attributes for 1SR139-600T-32 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 1SR139-600T-32
This table gives cross-reference parts and alternative options found for 1SR139-600T-32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SR139-600T-32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4247 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | 1SR139-600T-32 vs 1N4247 |
1N4946E3 | Rectifier Diode, Blank, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | 1SR139-600T-32 vs 1N4946E3 |
1N4946 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE | American Power Devices Inc | 1SR139-600T-32 vs 1N4946 |
RL105 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, A-405, 2 PIN | Microsemi Corporation | 1SR139-600T-32 vs RL105 |
1F5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1SR139-600T-32 vs 1F5 |
RU2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 | Sanken Electric Co Ltd | 1SR139-600T-32 vs RU2 |
1H6 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1SR139-600T-32 vs 1H6 |
1N4946-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1SR139-600T-32 vs 1N4946-TP |
1N4946GP-E3 | DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | 1SR139-600T-32 vs 1N4946GP-E3 |
1N4247 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Harris Semiconductor | 1SR139-600T-32 vs 1N4247 |