Diodes
1N4448/A52A
NXP Semiconductors
Description: 0.2A, 100V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN

Overview of 1N4448/A52A by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
R5F2LA52ANFP#V0 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
R5F2LA52ADFP#V0 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
RNA52A10MMEL-E Renesas Electronics Corporation Application Specified Reset IC

CAD Models for 1N4448/A52A by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4448/A52A by NXP Semiconductors

1N4448/A52A
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DO-35
Package Description
HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Output Current-Max
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4448/A52A
    NXP Semiconductors
    0.2A, 100V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN
    VS

Alternate Parts for 1N4448/A52A

This table gives cross-reference parts and alternative options found for 1N4448/A52A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448/A52A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4448-T Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4448/A52A vs 1N4448-T
1N4448 DIODE 0.15 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode Toshiba America Electronic Components 1N4448/A52A vs 1N4448
1N4448TR High Conductance Fast Diode, 10000-REEL onsemi 1N4448/A52A vs 1N4448TR
1N4448-GT3 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 Sensitron Semiconductors 1N4448/A52A vs 1N4448-GT3
1N4448 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 Sensitron Semiconductors 1N4448/A52A vs 1N4448
1N4448 0.2A, 100V, SILICON, SIGNAL DIODE, DO-35 Texas Instruments 1N4448/A52A vs 1N4448
933120350113 0.2A, 75V, SILICON, SIGNAL DIODE, DO-35 NXP Semiconductors 1N4448/A52A vs 933120350113
1N4448-13 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 Diodes Incorporated 1N4448/A52A vs 1N4448-13
1N4448TR Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N4448/A52A vs 1N4448TR
1N4448,133 1N4148; 1N4448 - High-speed diodes AXIAL 2-Pin NXP Semiconductors 1N4448/A52A vs 1N4448,133
Part Number Description Manufacturer Compare
1N4448T50A Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35 Fairchild Semiconductor Corporation 1N4448/A52A vs 1N4448T50A
1N4448 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Micro Commercial Components 1N4448/A52A vs 1N4448
1N4448 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N4448/A52A vs 1N4448
1N4448,113 1N4148; 1N4448 - High-speed diodes AXIAL 2-Pin NXP Semiconductors 1N4448/A52A vs 1N4448,113
1N4448TR High Conductance Fast Diode, 10000-REEL onsemi 1N4448/A52A vs 1N4448TR
1N4448 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, Unitrode Corp (RETIRED) 1N4448/A52A vs 1N4448
1N4448TR Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N4448/A52A vs 1N4448TR
1N4448,133 1N4148; 1N4448 - High-speed diodes AXIAL 2-Pin NXP Semiconductors 1N4448/A52A vs 1N4448,133
1N4448 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, Crimson Semiconductor Inc 1N4448/A52A vs 1N4448
1N4448T50R Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, Fairchild Semiconductor Corporation 1N4448/A52A vs 1N4448T50R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4448/A52A by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4448/A52A by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 1N4448/A52A would you like to use for your alert(s)?
  • Please alert me when 1N4448/A52A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4448/A52A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4448/A52A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4448/A52A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4448/A52A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4448/A52A by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: