Part Details for 1N4476 by Microchip Technology Inc
Overview of 1N4476 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1140
|
Newark | 30 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip 1N4476 Min Qty: 137 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 / $5.9800 | Buy Now |
DISTI #
1N4476MS-ND
|
DigiKey | DIODE ZENER Min Qty: 137 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9801 | Buy Now |
DISTI #
1N4476
|
Avnet Americas | Diode Zener Single 30V 5% 1.5W 2-Pin Case A - Bulk (Alt: 1N4476) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7500 / $6.4400 | Buy Now |
DISTI #
494-1N4476
|
Mouser Electronics | Zener Diodes 30 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$5.9800 / $6.4400 | Order Now |
DISTI #
1N4476
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
254 Alternates Available |
|
$6.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 254 Factory Stock |
|
$6.3000 / $9.0000 | Buy Now |
|
Ameya Holding Limited | 47 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 54 Package Multiple: 1 | 0 |
|
$5.6100 / $6.7600 | Buy Now |
DISTI #
1N4476
|
Avnet Silica | Diode Zener Single 30V 5% 1.5W 2-Pin Case A (Alt: 1N4476) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N4476
|
EBV Elektronik | Diode Zener Single 30V 5% 1.5W 2-Pin Case A (Alt: 1N4476) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N4476
1N4476 CAD Models
1N4476 Part Data Attributes
|
1N4476
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4476
Microchip Technology Inc
Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for 1N4476
This table gives cross-reference parts and alternative options found for 1N4476. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4476, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4476 | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4476 vs JANTX1N4476 |
1N4476C | Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4476 vs 1N4476C |
JANTXV1N4476D | Zener Diode, 30V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4476 vs JANTXV1N4476D |
JAN1N4476 | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional | Semicon Components Inc | 1N4476 vs JAN1N4476 |
JANTX1N4476CUS | Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N4476 vs JANTX1N4476CUS |
1N4476US | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4476 vs 1N4476US |
1N4476E3 | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4476 vs 1N4476E3 |
1N4476US | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4476 vs 1N4476US |
JANTXV1N4476DUS | Zener Diode, 30V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N4476 vs JANTXV1N4476DUS |
JANTX1N4476CUS | Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4476 vs JANTX1N4476CUS |