Part Details for 1N5361BRLG by onsemi
Overview of 1N5361BRLG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5361BRLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9633
|
Newark | Zener Diode, 5W, 27V, 017Aa, Zener Voltage Nom:27V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5361BRLG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1870 | Buy Now |
DISTI #
42K2897
|
Newark | Zener Diode, 5W, 27V, 017Aa, Full Reel, Zener Voltage Nom:27V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N53 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5361BRLG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.2080 | Buy Now |
DISTI #
1N5361BRLGOSCT-ND
|
DigiKey | DIODE ZENER 27V 5W AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16340 In Stock |
|
$0.1344 / $0.4600 | Buy Now |
DISTI #
1N5361BRLG
|
Avnet Americas | Diode Zener Single 27V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel (Alt: 1N5361BRLG) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.1572 | Buy Now |
DISTI #
863-1N5361BRLG
|
Mouser Electronics | Zener Diodes 27V 5W RoHS: Compliant | 3997 |
|
$0.1500 / $0.4600 | Buy Now |
|
Future Electronics | 1N5361B Series 5 W 1 A 27 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1350 / $0.1420 | Buy Now |
|
Future Electronics | 1N5361B Series 5 W 1 A 27 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1350 / $0.1420 | Buy Now |
|
Quest Components | ZENER DIODE, 27V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL | 2400 |
|
$0.2000 / $1.0000 | Buy Now |
|
ComSIT USA | 5 WATT SURMETIC 40 ZENER VOLTAGE REGULATOR Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional RoHS: Compliant | Europe - 2775 |
|
RFQ | |
DISTI #
1N5361BRLG
|
Avnet Asia | Diode Zener Single 27V 5% 5W 2-Pin Case 017AA-01 T/R (Alt: 1N5361BRLG) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.1233 / $0.1379 | Buy Now |
Part Details for 1N5361BRLG
1N5361BRLG CAD Models
1N5361BRLG Part Data Attributes:
|
1N5361BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5361BRLG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 27 V, Surmetic 40, Axial Lead, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 55 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for 1N5361BRLG
This table gives cross-reference parts and alternative options found for 1N5361BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5361BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N5361BTR | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5361BRLG vs MV1N5361BTR |
1N5361B-AP | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5361BRLG vs 1N5361B-AP |
1N5361BE3/TR | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5361BRLG vs 1N5361BE3/TR |
1N5361BTR | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5361BRLG vs 1N5361BTR |
1N5361BE3/TR13 | Zener Diode | Microsemi Corporation | 1N5361BRLG vs 1N5361BE3/TR13 |
MX1N5361BE3/TR8 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5361BRLG vs MX1N5361BE3/TR8 |
1N5361B-BP-HF | Zener Diode, | Micro Commercial Components | 1N5361BRLG vs 1N5361B-BP-HF |
1N5361BG | 5 Watt Surmetic 40 Zener Voltage Regulators 27 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5361BRLG vs 1N5361BG |
MQ1N5361BE3/TR8 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5361BRLG vs MQ1N5361BE3/TR8 |
MX1N5361B/TR8 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5361BRLG vs MX1N5361B/TR8 |