There are no models available for this part yet.
Overview of 1N4479US by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4479US by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ1154
|
Newark | 39 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N4479US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 / $9.9300 | Buy Now | |
DISTI #
1N4479USMS-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9300 | Buy Now | |
DISTI #
1N4479US
|
Avnet Americas | Diode Zener Single 39V 5% 1.5W 2-Pin A-MELF - Bulk (Alt: 1N4479US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5500 / $10.7000 | Buy Now | |
DISTI #
494-1N4479US
|
Mouser Electronics | Zener Diodes 39V 30 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$9.9300 | Order Now | |
DISTI #
1N4479US
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
88 Alternates Available |
|
$10.7000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 88 Factory Stock |
|
$10.4800 / $15.2800 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.3200 / $11.2400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 88 Factory Stock |
|
$10.4800 / $15.2800 | Buy Now |
CAD Models for 1N4479US by Microchip Technology Inc
Part Data Attributes for 1N4479US by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Reference Voltage-Nom
|
39 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
6.5 mA
|
Alternate Parts for 1N4479US
This table gives cross-reference parts and alternative options found for 1N4479US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4479US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4479CUS | Zener Diode, 39V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4479US vs JAN1N4479CUS |
JANTXV1N4479US | Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | 1N4479US vs JANTXV1N4479US |
JANTX1N4479CUS | Zener Diode, 39V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4479US vs JANTX1N4479CUS |
JANTXV1N4479CUS | Zener Diode, 39V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4479US vs JANTXV1N4479CUS |
1N4479 | Zener Diode, 39V V(Z), 4.87%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4479US vs 1N4479 |
JANTX1N4479D | Zener Diode, 39V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4479US vs JANTX1N4479D |
JANTXV1N4479DUS | Zener Diode, 39V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4479US vs JANTXV1N4479DUS |
CDLL4479 | Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | 1N4479US vs CDLL4479 |
JANTX1N4479 | Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4479US vs JANTX1N4479 |
1N4479D | Zener Diode, 39V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4479US vs 1N4479D |