Part Details for 1N4491 by Semtech Corporation
Overview of 1N4491 by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4491-ND
|
DigiKey | DIODE ZENER 120V 1.5W AXIAL Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N4491
|
Avnet Americas | Diode Zener Single 120V 5% 1.5W 2-Pin Case G-99 - Bulk (Alt: 1N4491) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N4491
|
Avnet Americas | Diode Zener Single 120V 5% 1.5W 2-Pin Case G-99 - Bulk (Alt: 1N4491) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N4491
|
Avnet Americas | Diode Zener Single 120V 5% 1.5W 2-Pin Case G-99 - Bulk (Alt: 1N4491) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1N4491
1N4491 CAD Models
1N4491 Part Data Attributes
|
1N4491
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4491
Semtech Corporation
Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G99, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 400 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 120 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for 1N4491
This table gives cross-reference parts and alternative options found for 1N4491. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4491, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4491DUS | Zener Diode, 120V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N4491 vs JAN1N4491DUS |
1N4491TR | Zener Diode, 120V V(Z), 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4491 vs 1N4491TR |
JANTXV1N4491D | Zener Diode, 120V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4491 vs JANTXV1N4491D |
JANTXV1N4491 | Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4491 vs JANTXV1N4491 |
1N4491E3 | Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4491 vs 1N4491E3 |
JAN1N4491D | Zener Diode, 120V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4491 vs JAN1N4491D |
JANTX1N4491 | Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4491 vs JANTX1N4491 |
JAN1N4491CUS | Zener Diode, 120V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4491 vs JAN1N4491CUS |
JANS1N6491D | Zener Diode, 5.6V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4491 vs JANS1N6491D |
JANTX1N4491D | Zener Diode, 120V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4491 vs JANTX1N4491D |