Part Details for 1N4500 by Unitrode Corporation
Overview of 1N4500 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N4500
1N4500 CAD Models
1N4500 Part Data Attributes
|
1N4500
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4500
Unitrode Corporation
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 80V V(RRM), Silicon, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4500
This table gives cross-reference parts and alternative options found for 1N4500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4500 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 | Microchip Technology Inc | 1N4500 vs JAN1N4500 |
JANTX1N4500 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4500 vs JANTX1N4500 |
JAN1N4500 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4500 vs JAN1N4500 |
1N4500 | Rectifier Diode, 1 Element, 0.3A, 80V V(RRM), Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4500 vs 1N4500 |
JANTX1N4500 | Rectifier Diode, 1 Phase, 1 Element, Silicon, DO-35 | Microchip Technology Inc | 1N4500 vs JANTX1N4500 |
JANTX1N4500 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35, | Unitrode Corporation | 1N4500 vs JANTX1N4500 |
JAN1N4500 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35, | Unitrode Corporation | 1N4500 vs JAN1N4500 |