There are no models available for this part yet.
Overview of 1N4534 by Bkc Semiconductors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for 1N4534 by Bkc Semiconductors Inc
Part Data Attributes for 1N4534 by Bkc Semiconductors Inc
1N4534
Bkc Semiconductors Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BKC SEMICONDUCTORS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.55 V
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
2 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
200 °C
|
Output Current-Max
|
0.15 A
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Reverse Recovery Time-Max
|
0.002 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Want to compare parts?
-
1N4534Bkc Semiconductors IncRectifier Diode, 1 Element, 0.15A, 75V V(RRM),VS
-
Alternate Parts for 1N4534
This table gives cross-reference parts and alternative options found for 1N4534. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4534, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4148RY | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Taiwan Semiconductor | 1N4534 vs TS4148RY |
SCS4148LWS-C | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Secos Corporation | 1N4534 vs SCS4148LWS-C |
SCS4148LWS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | 1N4534 vs SCS4148LWS |
1N4148WT-T | Rectifier Diode, | Rectron Semiconductor | 1N4534 vs 1N4148WT-T |
MMBD4148M | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N4534 vs MMBD4148M |
1N4148WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N4534 vs 1N4148WG |
BAV16WS-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4534 vs BAV16WS-T1 |
1N4148LW | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | 1N4534 vs 1N4148LW |
1N4148LW-C | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Secos Corporation | 1N4534 vs 1N4148LW-C |
1N4448WSG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N4534 vs 1N4448WSG |