Part Details for 1N4148LW by Secos Corporation
Overview of 1N4148LW by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148LW
1N4148LW CAD Models
1N4148LW Part Data Attributes
|
1N4148LW
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4148LW
Secos Corporation
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SECOS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1N4148LW
This table gives cross-reference parts and alternative options found for 1N4148LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N914BWS | Rectifier Diode, | Rectron Semiconductor | 1N4148LW vs 1N914BWS |
L1N4148WT1G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | 1N4148LW vs L1N4148WT1G |
1N4148WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148LW vs 1N4148WG |
BAS16W | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | 1N4148LW vs BAS16W |
FHD41480603T | Rectifier Diode | Fenghua (HK) Electronics Ltd | 1N4148LW vs FHD41480603T |
SCS4148LWS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | 1N4148LW vs SCS4148LWS |
1N4153 | Rectifier Diode, | Central Semiconductor Corp | 1N4148LW vs 1N4153 |
1N4153 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Galaxy Microelectronics | 1N4148LW vs 1N4153 |
1N4153#N/A | Rectifier Diode, | Central Semiconductor Corp | 1N4148LW vs 1N4153#N/A |
1N4151TR | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Fairchild Semiconductor Corporation | 1N4148LW vs 1N4151TR |