Part Details for 1N456/A by International Semiconductor Inc
Overview of 1N456/A by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N456/A
1N456/A CAD Models
1N456/A Part Data Attributes
|
1N456/A
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N456/A
International Semiconductor Inc
0.5A, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N456/A
This table gives cross-reference parts and alternative options found for 1N456/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N456/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N456ATR | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N456/A vs 1N456ATR |
1N456A | High Conductance Low Leakage Diode, 5000-BLKBG | onsemi | 1N456/A vs 1N456A |
1N456AT50R | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | 1N456/A vs 1N456AT50R |
1N456A.TR | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-35, Signal Diode | Fairchild Semiconductor Corporation | 1N456/A vs 1N456A.TR |
1N456ATR | High Conductance Low Leakage Diode, 10000-REEL | onsemi | 1N456/A vs 1N456ATR |