-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Low Leakage Diode, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C2462
|
Newark | Small Signal Sw Diode, 30V, 0.5A, Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:500Ma, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:4A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N456ATR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0350 | Buy Now |
DISTI #
1N456ACT-ND
|
DigiKey | DIODE GEN PURP 30V 500MA DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29990 In Stock |
|
$0.0201 / $0.1500 | Buy Now |
DISTI #
1N456ATR
|
Avnet Americas | Diode Small Signal Switching 30V 0.5A 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N456ATR) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0238 | Buy Now |
DISTI #
512-1N456ATR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High Conductance Low Leakage RoHS: Compliant | 17360 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
V79:2366_17783029
|
Arrow Electronics | Diode Small Signal Switching 30V 0.5A 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1339 | Americas - 21 |
|
$0.0182 / $0.1500 | Buy Now |
|
Rochester Electronics | 1N456 - High Conductance Low Leakage Diode RoHS: Compliant Status: Active Min Qty: 1 | 167500 |
|
$0.0224 / $0.0263 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10000 | 9800 |
|
$0.0325 / $0.0330 | Buy Now |
|
Flip Electronics | Stock, ship today | 20000 |
|
$0.0140 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N456ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N456ATR
onsemi
High Conductance Low Leakage Diode, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N456ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N456ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N456ATR | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N456ATR vs 1N456ATR |
1N456/A | 0.5A, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN | International Semiconductor Inc | 1N456ATR vs 1N456/A |
1N456A | High Conductance Low Leakage Diode, 5000-BLKBG | onsemi | 1N456ATR vs 1N456A |
1N456AT50R | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | 1N456ATR vs 1N456AT50R |
1N456A.TR | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-35, Signal Diode | Fairchild Semiconductor Corporation | 1N456ATR vs 1N456A.TR |