Part Details for 1N4572A by Microchip Technology Inc
Overview of 1N4572A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1N4572A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1218
|
Newark | 6.4V 1Ma +/- .2% Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N4572A RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 / $5.6500 | Buy Now |
DISTI #
1N4572A-ND
|
DigiKey | ZENER DIODE Min Qty: 145 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6501 | Buy Now |
DISTI #
1N4572A
|
Avnet Americas | Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35 - Bulk (Alt: 1N4572A) RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4200 / $6.0700 | Buy Now |
DISTI #
1N4572A/TR
|
Avnet Americas | Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N4572A/TR) RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.5800 / $6.2600 | Buy Now |
DISTI #
494-1N4572A
|
Mouser Electronics | Zener Diodes 6.4V 1MA +/- .2% Temperature Compensated RoHS: Not Compliant | 0 |
|
$5.6500 / $6.0700 | Order Now |
DISTI #
1N4572A
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9500 / $8.5200 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 57 Package Multiple: 1 | 0 |
|
$5.3000 / $6.4000 | Buy Now |
DISTI #
1N4572A
|
EBV Elektronik | Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35 (Alt: 1N4572A) RoHS: Compliant Min Qty: 145 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9500 / $8.5200 | Buy Now |
Part Details for 1N4572A
1N4572A CAD Models
1N4572A Part Data Attributes
|
1N4572A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4572A
Microchip Technology Inc
Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.475 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Temp Coeff-Max | 0.128 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for 1N4572A
This table gives cross-reference parts and alternative options found for 1N4572A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4572A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4572A-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | 1N4572A vs JANTX1N4572A-1 |
1N4572A-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | 1N4572A vs 1N4572A-1 |
JANS1N4572A-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | 1N4572A vs JANS1N4572A-1 |