Part Details for JANS1N4572A-1 by Microchip Technology Inc
Overview of JANS1N4572A-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for JANS1N4572A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3474
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip JANS1N4572A-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.9500 / $96.2500 | Buy Now |
DISTI #
JANS1N4572A-1-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.2500 | Buy Now |
DISTI #
JANS1N4572A-1
|
Avnet Americas | Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35 - Bulk (Alt: JANS1N4572A-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$85.9500 / $96.2500 | Buy Now |
DISTI #
494-JANS1N4572A-1
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$96.2500 | Order Now |
DISTI #
JANS1N4572A-1
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$96.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$84.2200 / $224.7600 | Buy Now | |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$83.8400 / $98.2100 | Buy Now |
|
Master Electronics | 0 |
|
$84.2200 / $224.7600 | Buy Now |
Part Details for JANS1N4572A-1
JANS1N4572A-1 CAD Models
JANS1N4572A-1 Part Data Attributes:
|
JANS1N4572A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4572A-1
Microchip Technology Inc
Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/452 | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 0.128 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for JANS1N4572A-1
This table gives cross-reference parts and alternative options found for JANS1N4572A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4572A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4572A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | VPT Components | JANS1N4572A-1 vs 1N4572A |
1N4572A | Zener Diode, 6.4V V(Z), 5.3%, 0.4W, Silicon, DO-35, DO-35, 2 PIN | International Semiconductor Inc | JANS1N4572A-1 vs 1N4572A |
JANS1N4572A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Compensated Devices Inc | JANS1N4572A-1 vs JANS1N4572A |
JANTX1N4572A-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANS1N4572A-1 vs JANTX1N4572A-1 |
1N4572A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | JANS1N4572A-1 vs 1N4572A |
JAN1N4572A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Compensated Devices Inc | JANS1N4572A-1 vs JAN1N4572A |
JANTX1N4572A-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | JANS1N4572A-1 vs JANTX1N4572A-1 |
JANTXV1N4572A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Compensated Devices Inc | JANS1N4572A-1 vs JANTXV1N4572A |
1N4572A-1E3 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANS1N4572A-1 vs 1N4572A-1E3 |
JANTX1N4572A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANS1N4572A-1 vs JANTX1N4572A |