Part Details for 1N4577-PBF by Digitron Semiconductors
Overview of 1N4577-PBF by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4577-PBF
1N4577-PBF CAD Models
1N4577-PBF Part Data Attributes
|
1N4577-PBF
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4577-PBF
Digitron Semiconductors
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.4 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 0.13 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for 1N4577-PBF
This table gives cross-reference parts and alternative options found for 1N4577-PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4577-PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4577HR | Zener Diode | Digitron Semiconductors | 1N4577-PBF vs 1N4577HR |
1N4578A-PBF | Zener Diode | Digitron Semiconductors | 1N4577-PBF vs 1N4578A-PBF |
1N4577A | Temperature Compensated Zener Diode; Max Peak Repetitive Reverse Voltage: 6.08; Max TMS Bridge Input Voltage: 6.4; Max DC Reverse Voltage: 6.72; Capacitance: 0.002; Package: DO-35 | Digitron Semiconductors | 1N4577-PBF vs 1N4577A |
1N4576HR | Zener Diode | Digitron Semiconductors | 1N4577-PBF vs 1N4576HR |
1N4579-PBF | Zener Diode | Digitron Semiconductors | 1N4577-PBF vs 1N4579-PBF |
1N4576-PBF | Zener Diode | Digitron Semiconductors | 1N4577-PBF vs 1N4576-PBF |
1N4578-PBF | Zener Diode | Digitron Semiconductors | 1N4577-PBF vs 1N4578-PBF |
1N4579A-PBF | Zener Diode | Digitron Semiconductors | 1N4577-PBF vs 1N4579A-PBF |
1N4575 | Temperature Compensated Zener Diode; Max Peak Repetitive Reverse Voltage: 6.08; Max TMS Bridge Input Voltage: 6.4; Max DC Reverse Voltage: 6.72; Capacitance: 0.01; Package: DO-35 | Digitron Semiconductors | 1N4577-PBF vs 1N4575 |
1N4579HR | Zener Diode | Digitron Semiconductors | 1N4577-PBF vs 1N4579HR |