1N4579-PBF
Digitron Semiconductors
Description: Zener Diode

Overview of 1N4579-PBF by Digitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4579-PBF by Digitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4579-PBF by Digitron Semiconductors

1N4579-PBF
Digitron Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
50 Ω
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
6.4 V
Reverse Current-Max
2 µA
Reverse Test Voltage
3 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
0.03 mV/°C
Voltage Tol-Max
5%
Working Test Current
2 mA
Want to compare parts?
  1. 1N4579-PBF
    Digitron Semiconductors
    Zener Diode
    VS

Alternate Parts for 1N4579-PBF

This table gives cross-reference parts and alternative options found for 1N4579-PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4579-PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4577-PBF Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4577-PBF
1N4577HR Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4577HR
1N4578A-PBF Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4578A-PBF
1N4577A Temperature Compensated Zener Diode; Max Peak Repetitive Reverse Voltage: 6.08; Max TMS Bridge Input Voltage: 6.4; Max DC Reverse Voltage: 6.72; Capacitance: 0.002; Package: DO-35 Digitron Semiconductors 1N4579-PBF vs 1N4577A
1N4576HR Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4576HR
1N4576-PBF Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4576-PBF
1N4578-PBF Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4578-PBF
1N4579A-PBF Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4579A-PBF
1N4575 Temperature Compensated Zener Diode; Max Peak Repetitive Reverse Voltage: 6.08; Max TMS Bridge Input Voltage: 6.4; Max DC Reverse Voltage: 6.72; Capacitance: 0.01; Package: DO-35 Digitron Semiconductors 1N4579-PBF vs 1N4575
1N4579HR Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4579HR
Part Number Description Manufacturer Compare
1N4577-PBF Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4577-PBF
1N4578-PBF Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4578-PBF
1N4578HR Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4578HR
1N4576HR Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4576HR
1N4579AHR Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4579AHR
1N4578A-PBF Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4578A-PBF
1N4576-PBF Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4576-PBF
1N4577AHR Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4577AHR
1N4577HR Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4577HR
1N4575AHR Zener Diode Digitron Semiconductors 1N4579-PBF vs 1N4575AHR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4579-PBF by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4579-PBF by Digitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N4579-PBF would you like to use for your alert(s)?
  • Please alert me when 1N4579-PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4579-PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4579-PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4579-PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4579-PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4579-PBF by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: