There are no models available for this part yet.
Overview of 1N459ATR by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N459ATR by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83C2474
|
Newark | Rectifier Diode,200V V(Rrm),do-35 Rohs Compliant: Yes |Onsemi 1N459ATR RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now | |
DISTI #
1N459ACT-ND
|
DigiKey | DIODE GEN PURP 200V 500MA DO35 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0311 / $0.2000 | Buy Now | |
DISTI #
1N459ATR
|
Avnet Americas | Diode Switching 200V 0.5A 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N459ATR) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 160000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now | |
DISTI #
1N459ATR
|
Avnet Americas | Diode Switching 200V 0.5A 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N459ATR) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 170000 Factory Stock |
|
$0.0191 / $0.0228 | Buy Now | |
DISTI #
512-1N459ATR
|
Mouser Electronics | Small Signal Switching Diodes High Conductance Low Leakage RoHS: Compliant | 14205 |
|
$0.0230 / $0.2100 | Buy Now | |
Future Electronics | 1N459A Series 500 mW 200 V Max Reverse Voltage 0.5 A Small Signal Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$0.0188 / $0.0206 | Buy Now | ||
Future Electronics | 1N459A Series 500 mW 200 V Max Reverse Voltage 0.5 A Small Signal Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$0.0188 / $0.0206 | Buy Now | ||
Onlinecomponents.com | High Conductance Low Leakage Diode RoHS: Compliant | Alternative Product Available |
|
$0.0188 / $0.0214 | Buy Now | ||
DISTI #
70751482
|
Verical | Diode Small Signal Switching 200V 0.5A 2-Pin DO-35 T/R Min Qty: 325 Package Multiple: 1 Date Code: 2243 | Americas - 28641 |
|
$0.0191 / $0.0497 | Buy Now | |
DISTI #
64536303
|
Verical | Diode Small Signal Switching 200V 0.5A 2-Pin DO-35 T/R Min Qty: 285 Package Multiple: 1 Date Code: 2237 | Americas - 23380 |
|
$0.1757 / $0.1775 | Buy Now |
CAD Models for 1N459ATR by onsemi
Part Data Attributes for 1N459ATR by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
017AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
4 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N459ATR
This table gives cross-reference parts and alternative options found for 1N459ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N459ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N459TR | High Conductance Low Leakage Diode, 10000-REEL | onsemi | 1N459ATR vs 1N459TR |
1N459 | Rectifier Diode, 1 Element, 0.003A, Silicon, DO-35 | Microchip Technology Inc | 1N459ATR vs 1N459 |
1N459_T50R | High Conductance Low Leakage Diode, DO-204AH (DO-35), 30000-TAPE REEL | onsemi | 1N459ATR vs 1N459_T50R |
1N459A | High Conductance Low Leakage Diode, 5000-BLKBG | onsemi | 1N459ATR vs 1N459A |
Related Parts for 1N459ATR
-
1N1190Rectifier Diodes
-
1N3319BZener Diodes
-
ELXS201VSN122MR35SFixed Capacitors
-
SM6T6V8ATransient Suppressors
-
FDP26N40Power Field-Effect Transistors
-
ERA2AEB102XFixed Resistors
-
DMN2028UFDF-7Small Signal Field-Effect Transistors
-
MMBTA05LT1GSmall Signal Bipolar Transistors
-
S2B-PH-SM4-TB(LF)(SN)Headers and Edge Type Connectors