Part Details for 1N459TR by onsemi
Overview of 1N459TR by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N459TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C2475
|
Newark | Small Signal Sw Diode, 200V, 0.5A, Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:200V, Average Forward Current:500Ma, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:4A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N459TR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
1N459TRCT-ND
|
DigiKey | DIODE GEN PURP 200V 500MA DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
89866 In Stock |
|
$0.0301 / $0.3000 | Buy Now |
DISTI #
1N459TR
|
Avnet Americas | Diode Switching 200V 0.5A 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N459TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 140000 Factory Stock |
|
$0.0284 / $0.0339 | Buy Now |
DISTI #
1N459TR
|
Avnet Americas | Diode Switching 200V 0.5A 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N459TR) RoHS: Compliant Min Qty: 21740 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
512-1N459TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High Conductance Low Leakage RoHS: Compliant | 8958 |
|
$0.0330 / $0.3000 | Buy Now |
|
Rochester Electronics | 1N459 - High Conductance Low Leakage Diode RoHS: Compliant Status: Active Min Qty: 1 | 140000 |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
1N459TR
|
Avnet Americas | Diode Switching 200V 0.5A 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N459TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 140000 Factory Stock |
|
$0.0284 / $0.0339 | Buy Now |
DISTI #
1N459TR
|
Avnet Americas | Diode Switching 200V 0.5A 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N459TR) RoHS: Compliant Min Qty: 21740 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
1N459TR
|
Avnet Asia | Diode Switching 200V 0.5A 2-Pin DO-35 T/R (Alt: 1N459TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.0285 / $0.0318 | Buy Now |
DISTI #
1N459TR
|
EBV Elektronik | Diode Switching 200V 0.5A 2-Pin DO-35 T/R (Alt: 1N459TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N459TR
1N459TR CAD Models
1N459TR Part Data Attributes:
|
1N459TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N459TR
onsemi
High Conductance Low Leakage Diode, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N459TR
This table gives cross-reference parts and alternative options found for 1N459TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N459TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N459 | Rectifier Diode, 1 Element, 0.04A, Silicon, SIMILAR TO DO-7, 2 PIN | General Instrument Corp | 1N459TR vs JAN1N459 |
1N459 | High Conductance Low Leakage Diode, 10000-BLKBG | onsemi | 1N459TR vs 1N459 |
1N459T50A | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | 1N459TR vs 1N459T50A |
1N459ATR | High Conductance Low Leakage Diode, 10000-REEL | onsemi | 1N459TR vs 1N459ATR |
1N459A | High Conductance Low Leakage Diode, 5000-BLKBG | onsemi | 1N459TR vs 1N459A |
1N459AT50A | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | 1N459TR vs 1N459AT50A |
JAN1N459 | Rectifier Diode, 1 Element, 0.04A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N459TR vs JAN1N459 |
1N459_T50R | High Conductance Low Leakage Diode, DO-204AH (DO-35), 30000-TAPE REEL | onsemi | 1N459TR vs 1N459_T50R |
1N459 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, DO-35, 2 PIN | International Semiconductor Inc | 1N459TR vs 1N459 |
1N459T26R | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | 1N459TR vs 1N459T26R |