Part Details for 1N4732A by DC Components Co Ltd
Overview of 1N4732A by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4732A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4732A-DC
|
TME | Diode: Zener, 1W, 4.7V, DO41, single diode, 10uA, Ufmax: 1.2V Min Qty: 1 | 2490 |
|
$0.0378 / $0.4000 | Buy Now |