Filter Your Search
1 - 10 of 353 results
|
1N4732A
Fairchild Semiconductor Corporation
|
$0.0506 | Yes | Yes | Transferred | 53 mA | 1 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-41 | GLASS PACKAGE-2 | 2 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
1N4732A
SPC Multicomp
|
$0.0582 | Active | 53 mA | 1 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
1N4732A,133
Nexperia
|
$0.0689 | Yes | Active | 53 mA | 1 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-4 | 2 | SOD66 | compliant | Nexperia | |||||||||||
|
1N4732A,113
Nexperia
|
$0.0701 | Yes | Active | 53 mA | 1 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | O-XALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||
|
1N4732A
DC Components Co Ltd
|
$0.0808 | Contact Manufacturer | DC COMPONENTS CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
1N4732A_T50A
Fairchild Semiconductor Corporation
|
$0.0834 | Yes | Yes | Transferred | 53 mA | 1 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-41 | O-PALF-W2 | 2 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1N4732A
onsemi
|
$0.0901 | Yes | Active | 53 mA | 1 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 8 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 2 | 017AH | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||
|
1N4732A-T
Diodes Incorporated
|
$0.0950 | No | Yes | Obsolete | 53 mA | 1 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 5 % | Not Qualified | O-LALF-W2 | e2 | DO-41 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | DIODES INC | DO-41 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1N4732A-TP
Micro Commercial Components
|
$0.0971 | Yes | Yes | Obsolete | 53 mA | 10 nA | 1 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 500 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | DO-41G, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
1N4732A-T50A
onsemi
|
$0.1000 | Yes | Active | 53 mA | 1 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | 017AH | compliant | EAR99 | 8541.10.00.50 | onsemi |