Part Details for 1N4739A by LRC Leshan Radio Co Ltd
Results Overview of 1N4739A by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4739A Information
1N4739A by LRC Leshan Radio Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 1N4739A by LRC Leshan Radio Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4739A
1N4739A Part Data Attributes
|
|
1N4739A
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4739A
LRC Leshan Radio Co Ltd
Zener Diode, 9.1V V(Z), 5%,
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 5 Ω | |
| Number of Elements | 1 | |
| Reference Voltage-Nom | 9.1 V | |
| Surface Mount | No | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 28 Ma |
Alternate Parts for 1N4739A
This table gives cross-reference parts and alternative options found for 1N4739A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4739A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4739A | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon | 1N4739A vs 1N4739A |
| 1N4739A | Shenzhen Yixinsemi Electronics Co Ltd | Check for Price | Zener Diode, | 1N4739A vs 1N4739A |
| 1N4739A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode | 1N4739A vs 1N4739A |
| 1N4739A | International Components Corporation | Check for Price | Zener Diode | 1N4739A vs 1N4739A |
| 1N4739A | Changzhou Starsea Electronics Co Ltd | Check for Price | Zener Diode | 1N4739A vs 1N4739A |
| 1N4739A | Jinan Gude Electronic Device Co Ltd | Check for Price | Zener Diode | 1N4739A vs 1N4739A |
| 1N4739A | Galaxy Microelectronics | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon | 1N4739A vs 1N4739A |
| 1N4739A | Semtech Electronics Limited | Check for Price | Zener Diode, 9.1V V(Z), 5.05%, 1W, Silicon, Unidirectional, DO-41, | 1N4739A vs 1N4739A |
| 1N4739A | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1W | 1N4739A vs 1N4739A |