Part Details for 1N4739A by National Semiconductor Corporation
Results Overview of 1N4739A by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4739A Information
1N4739A by National Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4739A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2757 |
|
RFQ | ||
|
|
Quest Components | 9.1 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 2287 |
|
$0.0450 / $0.1500 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 916 |
|
$0.5000 / $0.7700 | Buy Now |
US Tariff Estimator: 1N4739A by National Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4739A
1N4739A Part Data Attributes
|
|
1N4739A
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4739A
National Semiconductor Corporation
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 5 Ω | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e0 | |
| Knee Impedance-Max | 700 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 9.1 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 28 Ma |
Alternate Parts for 1N4739A
This table gives cross-reference parts and alternative options found for 1N4739A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4739A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4739ATR | onsemi | $0.0496 | Zener 1W 5% 9.1 V (Tape & Reel), Axial Lead / DO-41, 3000-REEL | 1N4739A vs 1N4739ATR |
| 1N4739A | SPC Multicomp | $0.0641 | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4739A vs 1N4739A |
| 1N4739ATR | Central Semiconductor Corp | Check for Price | Zener Diode, 9.1V V(Z), 1W, Silicon, Unidirectional, DO-41, | 1N4739A vs 1N4739ATR |
| MSP1N4739APTR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4739A vs MSP1N4739APTR |
| MV1N4739AP | Microchip Technology Inc | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4739A vs MV1N4739AP |
| 1N4739A | Rectron Semiconductor | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4739A vs 1N4739A |
| 1N4739APE3/TR8 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, | 1N4739A vs 1N4739APE3/TR8 |
| 1N4739A_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | 1N4739A vs 1N4739A_NL |
| 1N4739AT50R | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4739A vs 1N4739AT50R |
| MQ1N4739AP | Microchip Technology Inc | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4739A vs MQ1N4739AP |