Part Details for 1N4739ARL by onsemi
Results Overview of 1N4739ARL by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4739ARL Information
1N4739ARL by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4739ARL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 5988 |
|
RFQ | ||
|
|
Quest Components | 9.1 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 4790 |
|
$0.0720 / $0.3600 | Buy Now |
|
|
Quest Components | 9.1 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 3521 |
|
$0.0468 / $0.1440 | Buy Now |
|
|
Quest Components | 9.1 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 3100 |
|
$0.0280 / $0.1400 | Buy Now |
|
|
Quest Components | 9.1 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 800 |
|
$0.1080 / $0.3600 | Buy Now |
US Tariff Estimator: 1N4739ARL by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4739ARL
1N4739ARL Part Data Attributes
|
|
1N4739ARL
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4739ARL
onsemi
9.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DO-41 | |
| Package Description | Hermetic Sealed, Glass, Case 59-10, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | CASE 59-10 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Metallurgically Bonded | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 5 Ω | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 9.1 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 28 Ma |
Alternate Parts for 1N4739ARL
This table gives cross-reference parts and alternative options found for 1N4739ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4739ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4739ATR | onsemi | $0.0496 | Zener 1W 5% 9.1 V (Tape & Reel), Axial Lead / DO-41, 3000-REEL | 1N4739ARL vs 1N4739ATR |
| 1N4739A | SPC Multicomp | $0.0641 | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4739ARL vs 1N4739A |
| 1N4739ATR | Central Semiconductor Corp | Check for Price | Zener Diode, 9.1V V(Z), 1W, Silicon, Unidirectional, DO-41, | 1N4739ARL vs 1N4739ATR |
| MSP1N4739APTR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4739ARL vs MSP1N4739APTR |
| 1N4739A | Rectron Semiconductor | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4739ARL vs 1N4739A |
| 1N4739APE3/TR8 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, | 1N4739ARL vs 1N4739APE3/TR8 |
| 1N4739A_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | 1N4739ARL vs 1N4739A_NL |
| 1N4739AT50R | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4739ARL vs 1N4739AT50R |
| MQ1N4739AP | Microchip Technology Inc | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4739ARL vs MQ1N4739AP |