Part Details for 1N4739AT/R by Philips Semiconductors
Results Overview of 1N4739AT/R by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4739AT/R Information
1N4739AT/R by Philips Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 1N4739AT/R by Philips Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4739AT/R
1N4739AT/R Part Data Attributes
|
|
1N4739AT/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4739AT/R
Philips Semiconductors
Zener Diode, 9.1V V(Z), 5%, 1W,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 5 Ω | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 200 °C | |
| Power Dissipation-Max | 1 W | |
| Reference Voltage-Nom | 9.1 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 28 Ma |