Part Details for 1N4739ATR by onsemi
Results Overview of 1N4739ATR by onsemi
- Distributor Offerings: (48 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4739ATR Information
1N4739ATR by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4739ATR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83C2525
|
Newark | Zener Diode, single, Two Terminal,9.1V V(Z),5%,do-204Al Rohs Compliant: Yes |Onsemi 1N4739ATR RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0430 / $0.0570 | Buy Now |
|
DISTI #
1N4739AFSCT-ND
|
DigiKey | DIODE ZENER 9.1V 1W DO41 Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
10576 In Stock |
|
$0.0265 / $0.1000 | Buy Now |
|
DISTI #
1N4739ATR
|
Avnet Americas | - Tape and Reel (Alt: 1N4739ATR) COO: China RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0262 / $0.0286 | Buy Now |
|
DISTI #
512-1N4739ATR
|
Mouser Electronics | Zener Diodes 9.1V 1W Zener Diode RoHS: Compliant | 5706 |
|
$0.0310 / $0.1000 | Buy Now |
|
DISTI #
V79:2366_24950896
|
Arrow Electronics | Diode Zener Single 9.1V 5% 1000mW 2-Pin DO-41 T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 69913 |
|
$0.0202 | Buy Now |
|
DISTI #
P40:2555_16812379
|
Arrow Electronics | Diode Zener Single 9.1V 5% 1000mW 2-Pin DO-41 T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Europe - 18000 |
|
$0.0266 / $0.1002 | Buy Now |
|
DISTI #
V36:1790_06297110
|
Arrow Electronics | Diode Zener Single 9.1V 5% 1000mW 2-Pin DO-41 T/R COO: China RoHS: Exempt Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Date Code: 2452 | Americas - 12000 |
|
$0.0254 / $0.0260 | Buy Now |
|
DISTI #
E02:0323_00846363
|
Arrow Electronics | Diode Zener Single 9.1V 5% 1000mW 2-Pin DO-41 T/R COO: China RoHS: Exempt Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Date Code: 2346 | Europe - 3000 |
|
$0.0272 | Buy Now |
|
|
Future Electronics | 1N4739 Series 1 W 9.1 V 10 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0260 / $0.0281 | Buy Now |
|
|
Future Electronics | 1N4739 Series 1 W 9.1 V 10 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0260 / $0.0281 | Buy Now |
US Tariff Estimator: 1N4739ATR by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4739ATR
1N4739ATR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N4739ATR Part Data Attributes
|
|
1N4739ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4739ATR
onsemi
Zener 1W 5% 9.1 V (Tape & Reel), Axial Lead / DO-41, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | Axial Lead / DO-41 | |
| Manufacturer Package Code | 017AH | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 22 Weeks | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 5 Ω | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 700 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 9.1 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Test Voltage | 7 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 28 Ma |
Alternate Parts for 1N4739ATR
This table gives cross-reference parts and alternative options found for 1N4739ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4739ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4739APE3 | Microchip Technology Inc | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 1N4739ATR vs 1N4739APE3 |
| 1N4739A | Texas Instruments | Check for Price | 9.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 1N4739ATR vs 1N4739A |
1N4739ATR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N4739ATR is -65°C to 150°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the leads. Avoid overheating the component.
-
The maximum surge current rating for the 1N4739ATR is 400A for a 10ms pulse.
-
Yes, the 1N4739ATR is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
Handle the 1N4739ATR by the body, not the leads, and store it in a dry, cool place, away from direct sunlight and moisture. Avoid bending or flexing the leads.