Part Details for 1N4739A_R2_00001 by PanJit Group
Results Overview of 1N4739A_R2_00001 by PanJit Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4739A_R2_00001 Information
1N4739A_R2_00001 by PanJit Group is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
| CO-174BNCX200-001.5 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-001.5 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 1.5ft | |
| FO-DLSCDLLC00-001 | Amphenol Cables on Demand | Amphenol FO-DLSCDLLC00-001 SC-LC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x SC Male to 2 x LC Male 1m |
Price & Stock for 1N4739A_R2_00001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3757-1N4739A_R2_00001TR-ND
|
DigiKey | DIODE ZENER 9.1V 1W DO41 Min Qty: 500000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0225 | Buy Now |