Part Details for 1N4739E3/TR13 by Microchip Technology Inc
Results Overview of 1N4739E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4739E3/TR13 Information
1N4739E3/TR13 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
| CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for 1N4739E3/TR13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AJ8564
|
Newark | Zener 1.0W, Vz = 9.1V, +/- 10% Do-41P Rohs Compliant: Yes |Microchip 1N4739E3/TR13 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 | Buy Now |
|
DISTI #
1N4739E3/TR13-ND
|
DigiKey | DIODE ZENER 9.1V 1W DO204AL Min Qty: 5000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
494-1N4739E3/TR13
|
Mouser Electronics | Zener Diodes Zener 1.0W, VZ = 9.1V, +/- 10% RoHS: Compliant | 0 |
|
$0.7100 | Order Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.8360 | Buy Now |
|
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6800 / $0.8300 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6700 / $1.8360 | Buy Now |
US Tariff Estimator: 1N4739E3/TR13 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4739E3/TR13
1N4739E3/TR13 Part Data Attributes
|
|
1N4739E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4739E3/TR13
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 20 Weeks | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 5 Ω | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-PALF-W2 | |
| Knee Impedance-Max | 700 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Reference Voltage-Nom | 9.1 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Test Voltage | 7 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 10% | |
| Working Test Current | 28 Ma |