Part Details for 1N4739UR-1 by VPT Components
Results Overview of 1N4739UR-1 by VPT Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4739UR-1 Information
1N4739UR-1 by VPT Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4739UR-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1N4739UR-1
|
Avnet Americas | - Bulk (Alt: 1N4739UR-1) COO: United States of America (the) RoHS: Not Compliant Min Qty: 375 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
US Tariff Estimator: 1N4739UR-1 by VPT Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4739UR-1
1N4739UR-1 Part Data Attributes
|
|
1N4739UR-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
1N4739UR-1
VPT Components
Zener Diode,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Date Of Intro | 2019-10-11 | |
| Additional Feature | Metallurgically Bonded | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 5 Ω | |
| JEDEC-95 Code | DO-213AB | |
| JESD-30 Code | O-LELF-R2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Reference Voltage-Nom | 9.1 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Test Voltage | 7 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 28 Ma |