Part Details for 1N4739UR by Microchip Technology Inc
Results Overview of 1N4739UR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4739UR Information
1N4739UR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4739UR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62AJ0660
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip 1N4739UR RoHS: Compliant Min Qty: 272 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.0100 | Buy Now |
|
DISTI #
150-1N4739UR-ND
|
DigiKey | DIODE ZENER 9.1V 1W DO213AB Min Qty: 272 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0100 | Buy Now |
|
DISTI #
1N4739UR
|
Avnet Americas | - Tape and Reel (Alt: 1N4739UR) COO: Philippines (the) RoHS: Not Compliant Min Qty: 272 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.8896 / $2.9498 | Buy Now |
|
DISTI #
579-1N4739UR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$3.0100 | Order Now |
|
DISTI #
1N4739UR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 22 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$3.2400 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1700 / $4.6200 | Buy Now |
|
|
NAC | Voltage Regulator. - Voltage & Current Regulation Product Line RoHS: Compliant Min Qty: 108 Package Multiple: 1 | 0 |
|
$2.8200 / $3.4000 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1700 / $4.6200 | Buy Now |
US Tariff Estimator: 1N4739UR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4739UR
1N4739UR Part Data Attributes
|
|
1N4739UR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4739UR
Microchip Technology Inc
Voltage Regulator _ DO-213AB
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Hermetic Sealed, Glass, Melf-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 22 Weeks | |
| Additional Feature | High Reliability | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 5 Ω | |
| JEDEC-95 Code | DO-213AB | |
| JESD-30 Code | O-LELF-R2 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 9.1 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Voltage Tol-Max | 10% | |
| Working Test Current | 28 Ma |
Alternate Parts for 1N4739UR
This table gives cross-reference parts and alternative options found for 1N4739UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4739UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4739UR-1 | Microchip Technology Inc | $4.8628 | Voltage Regulator _ DO-213AB | 1N4739UR vs 1N4739UR-1 |