Part Details for 1N4742AUR/TR by Microchip Technology Inc
Results Overview of 1N4742AUR/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4742AUR/TR Information
1N4742AUR/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4742AUR/TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AJ8613
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip 1N4742AUR/TR RoHS: Compliant Min Qty: 258 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.1700 | Buy Now |
|
DISTI #
150-1N4742AUR/TR-ND
|
DigiKey | DIODE ZENER 12V 1W DO213AB Min Qty: 258 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1700 | Buy Now |
|
DISTI #
1N4742AUR/TR
|
Avnet Americas | - Tape and Reel (Alt: 1N4742AUR/TR) COO: United States of America (the) RoHS: Not Compliant Min Qty: 258 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.0432 / $3.1066 | Buy Now |
|
DISTI #
494-1N4742AUR/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.1700 | Order Now |
|
DISTI #
1N4742AUR/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 22 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$3.4200 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3300 / $4.8200 | Buy Now |
|
|
NAC | Voltage Regulator. - Voltage & Current Regulation Product Line RoHS: Compliant Min Qty: 102 Package Multiple: 1 | 0 |
|
$2.9600 / $3.5700 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3300 / $4.8200 | Buy Now |
US Tariff Estimator: 1N4742AUR/TR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4742AUR/TR
1N4742AUR/TR Part Data Attributes
|
|
1N4742AUR/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4742AUR/TR
Microchip Technology Inc
Voltage Regulator _ DO-213AB
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 22 Weeks | |
| Additional Feature | High Reliability | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JEDEC-95 Code | DO-213AB | |
| JESD-30 Code | O-LELF-R2 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 21 Ma |